
1.10.001.001/0104 | |
---|---|
DigiKey Part Number | 1715-1.10.001.001/0104-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.001.001/0104 |
Description | SWITCH PUSH SPST-NO 0.7A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 700mA (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 15.20mm Dia | |
Operating Temperature | -28°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.20000 | $70.20 |
10 | $60.62200 | $606.22 |
25 | $57.16160 | $1,429.04 |
50 | $54.67380 | $2,733.69 |
100 | $52.29010 | $5,229.01 |
300 | $48.71560 | $14,614.68 |
500 | $47.13476 | $23,567.38 |
1,000 | $45.06772 | $45,067.72 |