
3.14.200.055/0000 | |
---|---|
DigiKey Part Number | 1715-3.14.200.055/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.200.055/0000 |
Description | RF 15 SIGNAL INDICATOR BL |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |