cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.053.001/0301

DigiKey Part Number
1715-1.30.053.001/0301-ND
Manufacturer
Manufacturer Product Number
1.30.053.001/0301
Description
CONFIG SWITCH BODY PB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Switch Body
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI USA
Series
-
Packaging
Bulk
Part Status
Active
Requires
-
Type
-
Illumination
-
Actuator Type
-
(Select First, Then Apply Filters) Compatible Series
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$404.56000$809.12
Manufacturers Standard Package