



1.10.011.001/0441 | |
---|---|
DigiKey Part Number | 1715-1684-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.011.001/0441 |
Description | SWITCH PUSH SPST-NO 100MA 35V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 35 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $709.68000 | $709.68 |
10 | $612.04900 | $6,120.49 |
30 | $570.13733 | $17,104.12 |
50 | $551.60000 | $27,580.00 |
100 | $527.36000 | $52,736.00 |