
M3565-SS | |
---|---|
DigiKey Part Number | 1772-1153-ND |
Manufacturer | |
Manufacturer Product Number | M3565-SS |
Description | THUMB NUT 13.00MM STEEL M6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Thumb Nut 0.512" (13.00mm) Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3565-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M6x1 | |
Thickness | 0.354" (9.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
5 | $18.44200 | $92.21 |
10 | $17.28400 | $172.84 |
25 | $15.93920 | $398.48 |
50 | $15.04580 | $752.29 |
100 | $14.24940 | $1,424.94 |
250 | $13.32184 | $3,330.46 |
500 | $12.70538 | $6,352.69 |
1,000 | $12.15318 | $12,153.18 |