Shoulder Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3388-S-28

DigiKey Part Number
1772-4230-ND
Manufacturer
Manufacturer Product Number
M3388-S-28
Description
8MM HD X 3.18MM X M4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M4x0.7 Cheese Head Shoulder Screw Hex Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
M4x0.7
Head Diameter
0.315" (8.00mm)
Head Height
0.156" (3.96mm) 5/32"
Length - Overall
0.468" (11.89mm)
Material
Steel
Plating
Zinc, Yellow Chromate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
85$36.67788$3,117.62