
M2162-3005-SS | |
---|---|
DigiKey Part Number | 1772-1563-ND |
Manufacturer | |
Manufacturer Product Number | M2162-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2162-3005-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.408" (35.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
5 | $20.34600 | $101.73 |
10 | $19.06600 | $190.66 |
25 | $17.59800 | $439.95 |
50 | $16.61900 | $830.95 |
100 | $15.74620 | $1,574.62 |
250 | $14.73088 | $3,682.72 |
500 | $14.05592 | $7,027.96 |
1,000 | $13.45101 | $13,451.01 |