Hex Standoff Threaded M4x0.7 Aluminum 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2155-4007-AL

DigiKey Part Number
1772-2434-ND
Manufacturer
Manufacturer Product Number
M2155-4007-AL
Description
HEX STANDOFF M4X0.7 ALUM 20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Aluminum 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.163" (29.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.60000$23.60
5$20.04400$100.22
10$18.78600$187.86
25$17.33080$433.27
50$16.36740$818.37
100$15.50660$1,550.66
250$14.50504$3,626.26
500$13.83942$6,919.71
1,000$13.24278$13,242.78
Manufacturers Standard Package