M2151-4007-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2151-3506-AL

DigiKey Part Number
1772-M2151-3506-AL-ND
Manufacturer
Manufacturer Product Number
M2151-3506-AL
Description
HEX STANDOFF M3.5X0.6 ALUM 16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3.5x0.6 Aluminum 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.630" (16.00mm)
Length - Overall
0.887" (22.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.77000$11.77
5$9.92800$49.64
10$9.26900$92.69
25$8.51200$212.80
50$8.01140$400.57
100$7.56190$756.19
250$7.04068$1,760.17
500$6.69460$3,347.30
1,000$6.38457$6,384.57
Manufacturers Standard Package