M2149-4007-B-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2149-4007-B-12

DigiKey Part Number
1772-2242-ND
Manufacturer
Manufacturer Product Number
M2149-4007-B-12
Description
HEX STANDOFF M4X0.7 BRASS 14MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.551" (14.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.926" (23.53mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.85000$43.85
5$37.52400$187.62
10$35.29100$352.91
25$32.69640$817.41
50$30.97840$1,548.92
100$29.43970$2,943.97
250$27.65036$6,912.59
500$26.45962$13,229.81
1,000$25.39211$25,392.11
Manufacturers Standard Package