M21xx-3005-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2147-3005-N

DigiKey Part Number
1772-1626-ND
Manufacturer
Manufacturer Product Number
M2147-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2147-3005-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.660" (16.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.54000$25.54
5$21.71000$108.55
10$20.36300$203.63
25$18.80000$470.00
50$17.76040$888.02
100$16.83260$1,683.26
250$15.75428$3,938.57
500$15.03714$7,518.57
1,000$14.39438$14,394.38
Manufacturers Standard Package