
M2123-3005-AL | |
---|---|
DigiKey Part Number | 1772-M2123-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2123-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 34MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.526" (38.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
5 | $18.59000 | $92.95 |
10 | $17.42400 | $174.24 |
25 | $16.07040 | $401.76 |
50 | $15.17060 | $758.53 |
100 | $14.36680 | $1,436.68 |
250 | $13.43252 | $3,358.13 |
500 | $12.81146 | $6,405.73 |
1,000 | $12.25500 | $12,255.00 |