Parametric Equivalent




M2115-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1639-ND |
Manufacturer | |
Manufacturer Product Number | M2115-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2115-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.975" (24.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 5 | $12.44800 | $62.24 |
| 10 | $11.62500 | $116.25 |
| 25 | $10.68800 | $267.20 |
| 50 | $10.06640 | $503.32 |
| 100 | $9.51060 | $951.06 |
| 250 | $8.86572 | $2,216.43 |
| 500 | $8.43674 | $4,218.37 |
| 1,000 | $8.05263 | $8,052.63 |




