Hex Standoff Threaded M2.5x0.45 Nylon 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2115-2545-N

DigiKey Part Number
1772-2834-ND
Manufacturer
Manufacturer Product Number
M2115-2545-N
Description
HEX STNDFF M2.5X0.45 NYLON 20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Nylon 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.944" (23.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.71000$45.71
5$39.11800$195.59
10$36.78300$367.83
25$34.08320$852.08
50$32.28740$1,614.37
100$30.68100$3,068.10
250$28.81340$7,203.35
500$27.57014$13,785.07
1,000$26.45580$26,455.80
Manufacturers Standard Package