



M2114-2545-AL | |
---|---|
DigiKey Part Number | 1772-1937-ND |
Manufacturer | |
Manufacturer Product Number | M2114-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2114-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.904" (22.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
5 | $6.88200 | $34.41 |
10 | $6.42100 | $64.21 |
25 | $5.87760 | $146.94 |
50 | $5.51880 | $275.94 |
100 | $5.20020 | $520.02 |
250 | $4.82988 | $1,207.47 |
500 | $4.58408 | $2,292.04 |
1,000 | $4.36395 | $4,363.95 |