M2112-3005-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2112-3005-SS
M2112-3005-SS
M2112-3005-SS

M2112-3005-SS

DigiKey Part Number
1772-1121-ND
Manufacturer
Manufacturer Product Number
M2112-3005-SS
Description
HEX STANDOFF M3X0.5 SS 17MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.669" (17.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2112-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.669" (17.00mm)
Length - Overall
0.857" (21.77mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.25000$13.25
5$11.21200$56.06
10$10.47900$104.79
25$9.62800$240.70
50$9.06500$453.25
100$8.56210$856.21
250$7.97880$1,994.70
500$7.59090$3,795.45
1,000$7.24367$7,243.67
Manufacturers Standard Package