
M1331-3005-SS | |
---|---|
DigiKey Part Number | 1772-3400-ND |
Manufacturer | |
Manufacturer Product Number | M1331-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
5 | $34.59000 | $172.95 |
10 | $32.52500 | $325.25 |
25 | $30.11920 | $752.98 |
50 | $28.52560 | $1,426.28 |
100 | $27.09730 | $2,709.73 |
250 | $25.43720 | $6,359.30 |
500 | $24.33214 | $12,166.07 |
1,000 | $23.34175 | $23,341.75 |