
M1258-2545-N | |
|---|---|
DigiKey Part Number | 1772-2343-ND |
Manufacturer | |
Manufacturer Product Number | M1258-2545-N |
Description | HEX STNDFF M2.5X0.45 NYLON 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 5 | $47.96400 | $239.82 |
| 10 | $45.16100 | $451.61 |
| 25 | $41.89360 | $1,047.34 |
| 50 | $39.72960 | $1,986.48 |
| 100 | $37.79090 | $3,779.09 |
| 250 | $35.53564 | $8,883.91 |
| 500 | $34.03454 | $17,017.27 |
| 1,000 | $32.68868 | $32,688.68 |


