
M1254-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1059-ND |
Manufacturer | |
Manufacturer Product Number | M1254-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 5 | $4.07800 | $20.39 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.23920 | $161.96 |
| 100 | $3.04280 | $304.28 |
| 250 | $2.81504 | $703.76 |
| 500 | $2.66376 | $1,331.88 |
| 1,000 | $2.52852 | $2,528.52 |






