M1253-3005-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1253-3005-xx
M1253-3005-AL
M1253-3005-AL

M1253-3005-AL

DigiKey Part Number
1772-1109-ND
Manufacturer
Manufacturer Product Number
M1253-3005-AL
Description
HEX STANDOFF M3X0.5 ALUMINUM 6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1253-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
5$4.13800$20.69
10$3.85100$38.51
25$3.51120$87.78
50$3.28760$164.38
100$3.08980$308.98
250$2.86004$715.01
500$2.70750$1,353.75
1,000$2.57095$2,570.95
Manufacturers Standard Package