Hex Standoff Threaded M3x0.5 Nylon 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1252-3005-N

DigiKey Part Number
1772-2994-ND
Manufacturer
Manufacturer Product Number
M1252-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.83000$24.83
5$21.09600$105.48
10$19.78100$197.81
25$18.24840$456.21
50$17.23400$861.70
100$16.32630$1,632.63
250$15.27160$3,817.90
500$14.57030$7,285.15
1,000$13.94177$13,941.77
Manufacturers Standard Package