
M1123-5008-S-12 | |
---|---|
DigiKey Part Number | 1772-M1123-5008-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1123-5008-S-12 |
Description | ROUND STANDOFF M5X0.8 STEEL 28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5x0.8 Steel 1.102" (28.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
5 | $7.01200 | $35.06 |
10 | $6.53600 | $65.36 |
25 | $5.98760 | $149.69 |
50 | $5.62460 | $281.23 |
100 | $5.30020 | $530.02 |
250 | $4.92364 | $1,230.91 |
500 | $4.67338 | $2,336.69 |
1,000 | $4.44946 | $4,449.46 |