
1005-250-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3251-ND |
Manufacturer | |
Manufacturer Product Number | 1005-250-SS-20 |
Description | ROUND SPACER 1/4"-20 SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded 1/4"-20 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.295" (7.49mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.36000 | $47.36 |
| 5 | $40.54800 | $202.74 |
| 10 | $38.13100 | $381.31 |
| 25 | $35.33920 | $883.48 |
| 50 | $33.48460 | $1,674.23 |
| 100 | $31.82460 | $3,182.46 |
| 250 | $29.89372 | $7,473.43 |
| 500 | $28.60852 | $14,304.26 |
| 1,000 | $27.45660 | $27,456.60 |

