
M0714-6-AL | |
|---|---|
DigiKey Part Number | 1772-3876-ND |
Manufacturer | |
Manufacturer Product Number | M0714-6-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 5 | $14.19000 | $70.95 |
| 10 | $13.27800 | $132.78 |
| 25 | $12.22360 | $305.59 |
| 50 | $11.52320 | $576.16 |
| 100 | $10.89760 | $1,089.76 |
| 250 | $10.17100 | $2,542.75 |
| 500 | $9.68806 | $4,844.03 |
| 1,000 | $9.25535 | $9,255.35 |

