M0609-4-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0653-4-AL

DigiKey Part Number
1772-3797-ND
Manufacturer
Manufacturer Product Number
M0653-4-AL
Description
ROUND SPACER ALUMINUM 4MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.84000$5.84
5$4.90600$24.53
10$4.56100$45.61
25$4.16520$104.13
50$3.90520$195.26
100$3.67310$367.31
250$3.40344$850.86
500$3.22464$1,612.32
1,000$3.06469$3,064.69
Manufacturers Standard Package