M0595-5-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M0595-5-SS
M0595-5-SS
M0595-5-SS

M0595-5-SS

DigiKey Part Number
1772-1183-ND
Manufacturer
Manufacturer Product Number
M0595-5-SS
Description
ROUND SPACER STAINLESS STEEL 6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0595-5-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.66000$7.66
5$6.42000$32.10
10$5.98500$59.85
25$5.47920$136.98
50$5.14340$257.17
100$4.84370$484.37
250$4.49696$1,124.24
500$4.26648$2,133.24
1,000$4.06027$4,060.27
Manufacturers Standard Package