
M2150-3005-AL | |
---|---|
DigiKey Part Number | 1772-1441-ND |
Manufacturer | |
Manufacturer Product Number | M2150-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2150-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.778" (19.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
5 | $8.03000 | $40.15 |
10 | $7.48800 | $74.88 |
25 | $6.86760 | $171.69 |
50 | $6.45540 | $322.77 |
100 | $6.08760 | $608.76 |
250 | $5.66032 | $1,415.08 |
500 | $5.37640 | $2,688.20 |
1,000 | $5.12210 | $5,122.10 |