



M0595-5-N | |
---|---|
DigiKey Part Number | 1772-1440-ND |
Manufacturer | |
Manufacturer Product Number | M0595-5-N |
Description | ROUND SPACER NYLON 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0595-5-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
5 | $8.05000 | $40.25 |
10 | $7.50800 | $75.08 |
25 | $6.88520 | $172.13 |
50 | $6.47200 | $323.60 |
100 | $6.10320 | $610.32 |
250 | $5.67480 | $1,418.70 |
500 | $5.39014 | $2,695.07 |
1,000 | $5.13520 | $5,135.20 |