M0541-3-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0541-4-AL

DigiKey Part Number
1772-3844-ND
Manufacturer
Manufacturer Product Number
M0541-4-AL
Description
ROUND SPACER ALUMINUM 11.99MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.472" (11.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.472" (11.99mm)
Length - Overall
0.472" (11.99mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,877
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.41000$7.41
5$6.24000$31.20
10$5.81200$58.12
25$5.31800$132.95
50$4.99180$249.59
100$4.70050$470.05
250$4.36328$1,090.82
500$4.13904$2,069.52
1,000$3.93835$3,938.35
Manufacturers Standard Package