
1684-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3939-ND |
Manufacturer | |
Manufacturer Product Number | 1684-1032-SS |
Description | ROUND STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $10.34200 | $51.71 |
| 10 | $9.66000 | $96.60 |
| 25 | $8.86920 | $221.73 |
| 50 | $8.34820 | $417.41 |
| 100 | $7.88200 | $788.20 |
| 250 | $7.34080 | $1,835.20 |
| 500 | $6.98120 | $3,490.60 |
| 1,000 | $6.65925 | $6,659.25 |

