
M0532-3-B | |
|---|---|
DigiKey Part Number | 1772-2872-ND |
Manufacturer | |
Manufacturer Product Number | M0532-3-B |
Description | ROUND SPACER BRASS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.99600 | $19.98 |
| 10 | $3.70800 | $37.08 |
| 25 | $3.38080 | $84.52 |
| 50 | $3.16700 | $158.35 |
| 100 | $2.97540 | $297.54 |
| 250 | $2.75288 | $688.22 |
| 500 | $2.60556 | $1,302.78 |
| 1,000 | $2.47368 | $2,473.68 |


