M0509-25-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0509-3-N

DigiKey Part Number
1772-3778-ND
Manufacturer
Manufacturer Product Number
M0509-3-N
Description
ROUND SPACER NYLON 10.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.394" (10.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.394" (10.01mm)
Length - Overall
0.394" (10.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.28000$11.28
5$9.51600$47.58
10$8.89100$88.91
25$8.15960$203.99
50$7.67560$383.78
100$7.24420$724.42
250$6.74300$1,685.75
Manufacturers Standard Package