M0324-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0324-S-12

DigiKey Part Number
1772-2837-ND
Manufacturer
Manufacturer Product Number
M0324-S-12
Description
8MM HD X 9.5MM X M5 THD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M5x0.8 Cheese Head Panel Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M5x0.8
Head Diameter
0.315" (8.00mm)
Head Height
0.181" (4.60mm)
Length - Below Head
0.374" (9.50mm)
Length - Overall
0.555" (14.10mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.65000$14.65
5$12.39800$61.99
10$11.58200$115.82
25$10.65560$266.39
50$10.03640$501.82
100$9.48570$948.57
250$8.84512$2,211.28
500$8.41936$4,209.68
1,000$8.03814$8,038.14
Manufacturers Standard Package