
9102-75-SS | |
---|---|
DigiKey Part Number | 1772-2138-ND |
Manufacturer | |
Manufacturer Product Number | 9102-75-SS |
Description | ROUND SPACER SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9102-75-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $271.70000 | $271.70 |
5 | $237.84000 | $1,189.20 |
10 | $225.77000 | $2,257.70 |
25 | $211.73880 | $5,293.47 |
50 | $202.39960 | $10,119.98 |
100 | $194.03090 | $19,403.09 |
250 | $184.27916 | $46,069.79 |