
9102-100-S-12 | |
---|---|
DigiKey Part Number | 1772-2118-ND |
Manufacturer | |
Manufacturer Product Number | 9102-100-S-12 |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 9102-100-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.93000 | $127.93 |
5 | $110.99600 | $554.98 |
10 | $104.96900 | $1,049.69 |
25 | $97.96360 | $2,449.09 |
50 | $93.30820 | $4,665.41 |
100 | $89.13860 | $8,913.86 |
250 | $84.28232 | $21,070.58 |
500 | $81.04684 | $40,523.42 |
1,000 | $78.14442 | $78,144.42 |