
8371-1032-SS-20 | |
---|---|
DigiKey Part Number | 1772-3264-ND |
Manufacturer | |
Manufacturer Product Number | 8371-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4.563" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.563" (115.89mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.01000 | $358.01 |
5 | $314.47800 | $1,572.39 |
10 | $298.92000 | $2,989.20 |
25 | $280.82960 | $7,020.74 |
50 | $268.78460 | $13,439.23 |
100 | $257.98920 | $25,798.92 |
250 | $245.40680 | $61,351.70 |