
1132-6-AL | |
---|---|
DigiKey Part Number | 1772-3880-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6-AL |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
5 | $3.23600 | $16.18 |
10 | $3.00500 | $30.05 |
25 | $2.73600 | $68.40 |
50 | $2.55860 | $127.93 |
100 | $2.40090 | $240.09 |
250 | $2.21828 | $554.57 |
500 | $2.09726 | $1,048.63 |
1,000 | $1.98903 | $1,989.03 |