8358-1032-A-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8358-1032-A-24

DigiKey Part Number
1772-1554-ND
Manufacturer
Manufacturer Product Number
8358-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8358-1032-A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.281" (32.54mm)
Length - Center to Center
3.000" (76.20mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.73000$82.73
5$71.38800$356.94
10$67.36200$673.62
25$62.68160$1,567.04
50$59.57500$2,978.75
100$56.79340$5,679.34
250$53.55540$13,388.85
500$51.39880$25,699.40
1,000$49.46452$49,464.52
Manufacturers Standard Package