
8106-632-SS-20 | |
---|---|
DigiKey Part Number | 1772-8106-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8106-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.26000 | $100.26 |
5 | $85.74000 | $428.70 |
10 | $80.13100 | $801.31 |
25 | $73.28800 | $1,832.20 |
50 | $68.50100 | $3,425.05 |
100 | $64.02610 | $6,402.61 |
250 | $60.98736 | $15,246.84 |