
8340-832-A-24 | |
---|---|
DigiKey Part Number | 1772-8340-832-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8340-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.44000 | $71.44 |
5 | $61.09000 | $305.45 |
10 | $57.09900 | $570.99 |
25 | $52.22200 | $1,305.55 |
50 | $48.81120 | $2,440.56 |
100 | $45.62280 | $4,562.28 |
250 | $41.72436 | $10,431.09 |
500 | $41.68034 | $20,840.17 |