
7333-B-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-3485-ND |
Manufacturer | |
Manufacturer Product Number | 7333-B-440-AL-7 |
Description | ROUND STANDOFF #4-40 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.15000 | $35.15 |
5 | $30.06400 | $150.32 |
10 | $28.23600 | $282.36 |
25 | $26.12160 | $653.04 |
50 | $24.72060 | $1,236.03 |
100 | $23.46700 | $2,346.70 |
250 | $22.00908 | $5,502.27 |
500 | $21.03918 | $10,519.59 |
1,000 | $20.16996 | $20,169.96 |