
7211-SS | |
---|---|
DigiKey Part Number | 1772-1845-ND |
Manufacturer | |
Manufacturer Product Number | 7211-SS |
Description | THUMB NUT 5/16" STEEL #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Thumb Nut 0.312" (7.92mm) 5/16" Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 7211-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #4-40 | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
5 | $8.63800 | $43.19 |
10 | $8.06300 | $80.63 |
25 | $7.39640 | $184.91 |
50 | $6.95640 | $347.82 |
100 | $6.56140 | $656.14 |
250 | $6.10404 | $1,526.01 |
500 | $5.79992 | $2,899.96 |
1,000 | $5.52765 | $5,527.65 |