
7151-SS | |
---|---|
DigiKey Part Number | 1772-3949-ND |
Manufacturer | |
Manufacturer Product Number | 7151-SS |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.188" (4.76mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
5 | $10.22400 | $51.12 |
10 | $9.55700 | $95.57 |
25 | $8.77520 | $219.38 |
50 | $8.25660 | $412.83 |
100 | $7.79570 | $779.57 |
250 | $7.25996 | $1,814.99 |
500 | $6.90402 | $3,452.01 |
1,000 | $6.58527 | $6,585.27 |