4726-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4726-B

DigiKey Part Number
1772-2659-ND
Manufacturer
Manufacturer Product Number
4726-B
Description
HEX STANDOFF #4-40 BRASS 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.74000$34.74
5$29.65200$148.26
10$27.84900$278.49
25$25.75960$643.99
50$24.37660$1,218.83
100$23.13850$2,313.85
250$21.69924$5,424.81
500$20.74152$10,370.76
1,000$19.88324$19,883.24
Manufacturers Standard Package