4675-2520-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4675-2520-SS

DigiKey Part Number
1772-2179-ND
Manufacturer
Manufacturer Product Number
4675-2520-SS
Description
HEX STANDOFF 1/4"-20 SS 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Stainless Steel 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.78000$98.78
5$85.46000$427.30
10$80.71400$807.14
25$75.19640$1,879.91
50$71.53420$3,576.71
100$68.25310$6,825.31
250$64.43304$16,108.26
500$61.88860$30,944.30
1,000$59.60652$59,606.52
Manufacturers Standard Package