



4673-2520-SS | |
---|---|
DigiKey Part Number | 1772-1761-ND |
Manufacturer | |
Manufacturer Product Number | 4673-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4673-2520-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.27000 | $54.27 |
5 | $46.60600 | $233.03 |
10 | $43.88000 | $438.80 |
25 | $40.72000 | $1,018.00 |
50 | $38.62120 | $1,931.06 |
100 | $36.74260 | $3,674.26 |
250 | $34.55648 | $8,639.12 |
500 | $33.10134 | $16,550.67 |
1,000 | $31.79677 | $31,796.77 |