
4624-1032-S-12 | |
---|---|
DigiKey Part Number | 1772-1713-ND |
Manufacturer | |
Manufacturer Product Number | 4624-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4624-1032-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
5 | $10.38800 | $51.94 |
10 | $9.70600 | $97.06 |
25 | $8.91040 | $222.76 |
50 | $8.38680 | $419.34 |
100 | $7.91920 | $791.92 |
250 | $7.37588 | $1,843.97 |
500 | $7.01466 | $3,507.33 |
1,000 | $6.69138 | $6,691.38 |