
4622-1032-S-12 | |
---|---|
DigiKey Part Number | 1772-2995-ND |
Manufacturer | |
Manufacturer Product Number | 4622-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
5 | $27.42400 | $137.12 |
10 | $25.75000 | $257.50 |
25 | $23.81200 | $595.30 |
50 | $22.52440 | $1,126.22 |
100 | $21.37240 | $2,137.24 |
250 | $20.03320 | $5,008.30 |
500 | $19.14246 | $9,571.23 |
1,000 | $18.34403 | $18,344.03 |