



4575-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1242-ND |
Manufacturer | |
Manufacturer Product Number | 4575-1032-SS |
Description | HEX STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4575-1032-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 5 | $16.36000 | $81.80 |
| 10 | $15.30800 | $153.08 |
| 25 | $14.09840 | $352.46 |
| 50 | $13.29740 | $664.87 |
| 100 | $12.58140 | $1,258.14 |
| 250 | $11.74920 | $2,937.30 |
| 500 | $11.19570 | $5,597.85 |
| 1,000 | $10.69987 | $10,699.87 |


