4575-1032-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4575-1032-AL

DigiKey Part Number
1772-2400-ND
Manufacturer
Manufacturer Product Number
4575-1032-AL
Description
HEX STANDOFF #10-32 ALUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.02000$19.02
5$16.13400$80.67
10$15.11400$151.14
25$13.92200$348.05
50$13.13340$656.67
100$12.42870$1,242.87
250$11.60944$2,902.36
500$11.06496$5,532.48
1,000$10.57713$10,577.13
Manufacturers Standard Package